Taitien Electronics TXETDDSANF-12.800000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitien Electronics TXETDDSANF-12.800000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.