The TTETKLJANF-25.000000 is a high-precision Temperature Compensated Crystal Oscillator (TCXO) from Taitien's TT Series. It provides a highly stable frequency output of 25.000000 MHz with a stability of ±280 ppb over the industrial operating temperature range of -40°C to +85°C. This component operates on a 3.3V supply voltage and features a CMOS output logic. It is housed in a standard 7.0 x 5.0 mm 4-pad ceramic surface-mount package, suitable for high-accuracy communication and timing applications.
Checking distributor stock and pricing after the page loads.
| Frequency | 25.000000MHz |
| Frequency Stability | ±280ppb |
| Operating Temperature Range | -40 to 85°C |
| Supply Voltage | 3.3V |
| Output Logic | CMOS |
| Supply Current (Max) | 6mA |
| Package Size | 7.00 x 5.00mm |
| Height (Max) | 2.10mm |
| Mounting Type | Surface Mount |
| Number of Pins | 4 |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |
| Lead-free | Compliant |