The 1N5346B is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 5W. It features a 2-pin axial package and is suitable for a variety of applications. The diode element material is silicon and the diode type is a zener diode. The device is rated for operation over a temperature range of -55°C to 175°C.
Taitron Components 1N5346B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components 1N5346B to view detailed technical specifications.
No datasheet is available for this part.