The MB156 is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has 4 terminals and is a 4-element device. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 600 volts and the minimum breakdown voltage is also 600 volts.
Taitron Components MB156 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components MB156 to view detailed technical specifications.
No datasheet is available for this part.