The MB256G bridge rectifier diode from Taitron Components features a SILICON diode element material and a breakdown voltage of at least 600V. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode is available in a 4-terminal package type, with the terminals positioned on the upper side. This component is suitable for use in bridge rectifier applications.
Taitron Components MB256G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components MB256G to view detailed technical specifications.
No datasheet is available for this part.