The MB356G is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a 4-pin S-MUFM-D4 package with upper terminal positioning. The diode element material is silicon, and it is a bridge rectifier diode type. The maximum reverse voltage is 600 volts, and the breakdown voltage is at least 600 volts.
Taitron Components MB356G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taitron Components MB356G to view detailed technical specifications.
No datasheet is available for this part.