
Uni-directional TVS diode, single element, surface mount protection IC in an SMC package (DO-214AB). Features a maximum reverse stand-off voltage of 36V, minimum breakdown voltage of 40V, and a maximum clamping voltage of 58.1V. Offers peak pulse power dissipation of 1500W minimum and a maximum peak pulse current of 25.8A. Operates across a temperature range of -55°C to 150°C with a low maximum reverse leakage current of 1µA.
Taitron Components SMCJ36A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 36V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 58.1V |
| Maximum Peak Pulse Current | 25.8A |
| Minimum Breakdown Voltage | 40V |
| Peak Pulse Power Dissipation | 1500(Min)W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 1LBC3 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Taitron Components SMCJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.