The TSP10H45S is a trench Schottky barrier rectifier designed for low power loss and high efficiency. It features high current capability and low forward voltage drop, making it ideal for automated placement. The device is housed in a low-profile SMPC package, which is suitable for high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Taiwan Semiconductor Corporation TSP10H45S technical specifications.
| Repetitive Peak Reverse Voltage (VRRM) | 45V |
| Forward Current (IF(AV)) | 10A |
| Peak Forward Surge Current (IFSM) | 180A |
| Forward Voltage (VF) @ 10A, Tj=25°C | 0.55V |
| Forward Voltage (VF) @ 10A, Tj=125°C | 0.49V |
| Reverse Current (IR) @ VR, Tj=25°C | 500µA |
| Operating Junction Temperature Range | -55 to +150°C |
| Thermal Resistance Junction-to-Lead (RθJL) | 5°C/W |
| Thermal Resistance Junction-to-Ambient (RθJA) | 48°C/W |
| RoHS | Compliant |
| Halogen-free | Compliant according to IEC 61249-2-21 |
| Moisture Sensitivity Level | MSL-1 |
Download the complete datasheet for Taiwan Semiconductor Corporation TSP10H45S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.