Taiwan Semiconductor 1.5KE16A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 22.5V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE16A to view detailed technical specifications.
No datasheet is available for this part.