Unidirectional TVS Diode for surge suppression. Features an 18V DC rated voltage and 15.3V operating supply voltage, with a 25.2V clamping voltage. Handles a peak pulse power of 1.5kW and a maximum surge current of 200A. Packaged in a DO-201 case with a 5.3mm diameter and 9.5mm length. Operates across a wide temperature range from -55°C to 175°C. Lead-free and RoHS compliant.
Taiwan Semiconductor 1.5KE18A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 25.2V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE18A to view detailed technical specifications.
No datasheet is available for this part.