Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 200A max surge current. Features a 30V DC rated voltage, 25.6V reverse standoff voltage, and 41.4V clamping voltage. Operates across a -55°C to 175°C temperature range, with a 1uA max reverse leakage current. Packaged in a DO-201 plastic case, this lead-free component is supplied on tape and reel.
Taiwan Semiconductor 1.5KE30A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 41.4V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE30A to view detailed technical specifications.
No datasheet is available for this part.