Unidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 342V operating supply voltage, and 548V clamping voltage. Features a DO-201 plastic package with a 9.5mm length and 5.3mm diameter. Operates across a wide temperature range from -55°C to 175°C, with a maximum surge current of 200A. This lead-free, RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor 1.5KE400A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 548V |
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 342V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.