The 1N4002 is a general purpose rectifier diode with a DC rated voltage of 100V and a current rating of 1A. It is packaged in a DO-41 package and is lead free. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a maximum reverse current of 5uA.
Taiwan Semiconductor 1N4002 technical specifications.
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.