The 1N4003 is a general purpose rectifier diode with a maximum reverse voltage of 200V and a maximum current rating of 1A. It is packaged in a DO-41 case and is lead free. The diode has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. It is also Reach SVHC compliant and has a maximum surge current of 30A.
Taiwan Semiconductor 1N4003 technical specifications.
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4003 to view detailed technical specifications.
No datasheet is available for this part.