Taiwan Semiconductor 1N4148WRH technical specifications.
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 400mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4148WRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.