This silicon zener diode features a unidirectional polarity and a maximum operating temperature of 150°C. It has a power dissipation of 1W and is packaged in a 2-pin axial configuration with a JEDEC package code of DO-204AL. The diode element material is silicon and the diode type is a zener diode.
Taiwan Semiconductor 1N4740AHR1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor 1N4740AHR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.