Taiwan Semiconductor 1N4748A technical specifications.
| Package/Case | DO-41 |
| Height | 2.7mm |
| Impedance | 23R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 2.2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Width | 2.7mm |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4748A to view detailed technical specifications.
No datasheet is available for this part.