The 1N4755A is a single Zener diode with a DC rated voltage of 43V and a voltage tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-41 case and is lead free. It has a maximum reverse leakage current of 5uA and a power dissipation of 1W.
Taiwan Semiconductor 1N4755A technical specifications.
| Package/Case | DO-41 |
| Impedance | 70R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 43V |
| Voltage Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4755A to view detailed technical specifications.
No datasheet is available for this part.