The 1N5231B is a Zener diode with a DC rated voltage of 5.1V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case. The diode has a maximum reverse leakage current of 5uA and is compliant with RoHS and Reach SVHC regulations. Operating temperature range is from -65°C to 200°C.
Taiwan Semiconductor 1N5231B technical specifications.
| Package/Case | DO-35 |
| Impedance | 17R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N5231B to view detailed technical specifications.
No datasheet is available for this part.