The 1N5401 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a reverse voltage rating of 100V and a maximum surge current of 200A. The diode is packaged in a DO-201AD case and is available in quantities of 1250 per reel. The 1N5401 is compliant with RoHS and Reach SVHC regulations.
Taiwan Semiconductor 1N5401 technical specifications.
| Capacitance | 30pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 200A |
| Output Current | 3A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N5401 to view detailed technical specifications.
No datasheet is available for this part.