The 1N5402G is a general purpose rectifier diode with a DC rated voltage of 200V and an output current rating of 3A. It is halogen free and lead free, and complies with RoHS regulations. The diode is packaged in a tape and reel format with 1250 units per package. It operates within a standard polarity configuration and is suitable for use in a variety of applications.
Taiwan Semiconductor 1N5402G technical specifications.
| Current Rating | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 3A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N5402G to view detailed technical specifications.
No datasheet is available for this part.