Taiwan Semiconductor 1N5820R0 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 5.6mm |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N5820R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.