Taiwan Semiconductor 1SMA5930 technical specifications.
| Package/Case | DO-214AC |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 94mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1SMA5930 to view detailed technical specifications.
No datasheet is available for this part.