The 1SMA5945 Zener diode from Taiwan Semiconductor features a Zener voltage of 68V with a tolerance of 5%. It can handle a maximum power dissipation of 1.5W and has a maximum reverse leakage current of 500nA. The diode operates within a temperature range of -55°C to 150°C and is packaged in a DO-214AC case, available in quantities of 7500 per reel.
Taiwan Semiconductor 1SMA5945 technical specifications.
| Package/Case | DO-214AC |
| Impedance | 120R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 22mA |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1SMA5945 to view detailed technical specifications.
No datasheet is available for this part.