Taiwan Semiconductor 1SMB5938 technical specifications.
| Package/Case | SMB |
| Impedance | 38R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 41mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1SMB5938 to view detailed technical specifications.
No datasheet is available for this part.