Taiwan Semiconductor 1SMB5944 technical specifications.
| Package/Case | SMB |
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 24mA |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1SMB5944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.