Unidirectional transient voltage suppressor diode with 5000W peak pulse power dissipation. Features a 24V repetitive peak reverse voltage and a minimum breakdown voltage of 26.7V. Operates across a wide temperature range from -55°C to 175°C. This 2-terminal, 1-element silicon diode is housed in a P600 plastic package with axial terminals. Maximum clamping voltage is 38.9V.
Taiwan Semiconductor 5KP24A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Nom | 28.1 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor 5KP24A to view detailed technical specifications.
No datasheet is available for this part.