The ABS8HRGG is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal position and is constructed with silicon diode elements. The device has a maximum reverse voltage of 800V and a minimum breakdown voltage of 800V. The ABS8HRGG is packaged in a 4-pin R-PDSO-G4 package type.
Taiwan Semiconductor ABS8HRGG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor ABS8HRGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.