Taiwan Semiconductor ARS50D technical specifications.
| Forward Current | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Reverse Recovery Time | 3000ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor ARS50D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.