Taiwan Semiconductor BAS116 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5nA |
| Max Reverse Leakage Current | 5nA |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 3ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAS116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.