Taiwan Semiconductor BAS70-04RF technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 70mA |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAS70-04RF to view detailed technical specifications.
No datasheet is available for this part.