Schottky diode with a 30V DC rated voltage and 200mA forward current. Features a low capacitance of 7pF and a fast 5ns reverse recovery time. Packaged in a DO-35 through-hole case, this component operates from -65°C to 125°C with a maximum surge current of 4A. It is lead-free, RoHS compliant, and SVHC compliant.
Taiwan Semiconductor BAT42 technical specifications.
| Capacitance | 7pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAT42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.