Taiwan Semiconductor BAT42WS technical specifications.
| Forward Current | 200mA |
| Height | 0.97mm |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAT42WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.