Dual-element silicon signal diode for general-purpose rectification. Features a 30V repetitive reverse voltage rating and a 200mA forward current. Maximum forward surge current is 600mA, with a low reverse leakage current of 2uA. Operating temperature range spans from -65°C to 125°C. Packaged in a SOT-23 surface-mount plastic package, this RoHS compliant component offers a capacitance of 10pF and a reverse recovery time of 5ns.
Taiwan Semiconductor BAT54S technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200A |
| Forward Current | 200mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAT54S to view detailed technical specifications.
No datasheet is available for this part.