Taiwan Semiconductor BAV102 technical specifications.
| Capacitance | 5pF |
| Current Rating | 200mA |
| Diameter | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAV102 to view detailed technical specifications.
No datasheet is available for this part.