Surface mount small signal diode in SOT-23-3 package, featuring a 200mA forward current rating and 70V DC rated voltage. Operates across a wide temperature range of -55°C to +150°C, with a low capacitance of 1.5pF and a reverse recovery time of 6ns. This RoHS and Lead Free compliant component is supplied on tape and reel.
Taiwan Semiconductor BAV99 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAV99 to view detailed technical specifications.
No datasheet is available for this part.