Dual series small signal switching diode with 85V reverse voltage and 0.15A continuous forward current. Features a 3-pin SOT-323 surface mount package with gull-wing leads, measuring 2.1mm x 1.35mm. Offers a fast 4ns reverse recovery time and a maximum power dissipation of 200mW, operating from -55°C to 150°C.
Taiwan Semiconductor BAV99WRF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SOT-323 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.35(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Dual Series |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.15A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | 1.25V |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor BAV99WRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.