The BC858B is a PNP bipolar junction transistor packaged in a surface-mount SOT-23-3 package. It has a maximum collector current of 100mA and a maximum power dissipation of 250mW. The transistor operates over a temperature range of -55°C to 150°C. It is compliant with RoHS and Reach SVHC regulations.
Taiwan Semiconductor BC858B technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Saturation Voltage | -650mV |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.2mm |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BC858B to view detailed technical specifications.
No datasheet is available for this part.