Single Zener Diode, 100V nominal voltage with 6% tolerance, offering 2300mW maximum power dissipation. Features a maximum Zener impedance of 200 Ohms and a maximum reverse leakage current of 1 µA. This surface-mount component is housed in a 2-pin Sub SMA (DO-219AA) plastic package with flat leads, measuring 2.9mm(L) x 1.9mm(W) x 1.33mm(H). Operates across a temperature range of -55°C to 175°C.
Taiwan Semiconductor BZD27C100P R2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-219-AA |
| Package/Case | Sub SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.9(Max) |
| Package Width (mm) | 1.9(Max) |
| Package Height (mm) | 1.33(Max) |
| Seated Plane Height (mm) | 1.43(Max) |
| Package Weight (g) | 0.019 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-219AA |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 100V |
| Maximum Zener Impedance | 200Ohm |
| Zener Voltage Tolerance | 6% |
| Maximum Power Dissipation | 2300mW |
| Maximum Reverse Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor BZD27C100P R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.