Taiwan Semiconductor BZD27C220PRQ technical specifications.
| Impedance | 900R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 220.5V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZD27C220PRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.