Taiwan Semiconductor BZD27C39P technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 40R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 7500 |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZD27C39P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.