Taiwan Semiconductor BZD27C47PRQ technical specifications.
| Package/Case | SMA |
| Impedance | 45R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZD27C47PRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.