Taiwan Semiconductor BZT52B4V7 technical specifications.
| Height | 1mm |
| Impedance | 80R |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2.7uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Width | 1.7mm |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT52B4V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.