Taiwan Semiconductor BZT52C4V3 technical specifications.
| Height | 1.15mm |
| Impedance | 90R |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2.7uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 1.7mm |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT52C4V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.