The BZT52C5V1 is a single zener diode with a nominal voltage of 5.1V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 1.8uA. The diode is available in a surface mount package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Taiwan Semiconductor BZT52C5V1 technical specifications.
| Height | 1.15mm |
| Impedance | 60R |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1.8uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 1.7mm |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT52C5V1 to view detailed technical specifications.
No datasheet is available for this part.