The BZT52C5V6 is a surface mount zener diode with a zener voltage of 5.6V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 900nA. The diode is rated for operation between -65°C and 150°C. It is available in a tape and reel packaging with 3000 units per package.
Taiwan Semiconductor BZT52C5V6 technical specifications.
| Height | 1.15mm |
| Impedance | 40R |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 900nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 1.7mm |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT52C5V6 to view detailed technical specifications.
No datasheet is available for this part.