Taiwan Semiconductor BZT55B16 technical specifications.
| Impedance | 40R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT55B16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.