The BZT55C2V4 is a surface mount zener diode with a MELF package, available in quantities of 2500 per reel. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 200°C. The diode has a zener voltage of 2.42V with a tolerance of 5% and a maximum reverse leakage current of 50uA. The impedance of the diode is 85 ohms.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Height | 1.8mm |
| Impedance | 85R |
| Length | 3.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Width | 1.6mm |
| Zener Voltage | 2.42V |
| RoHS | Compliant |