Taiwan Semiconductor BZT55C33 technical specifications.
| Package/Case | MELF |
| Height | 1.8mm |
| Impedance | 80R |
| Length | 3.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Width | 1.6mm |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT55C33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.