The BZT55C9V1 is a single Zener diode with a Zener voltage of 9.05V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a MELF package and is suitable for surface mount applications. It has an operating temperature range of -65°C to 200°C and is compliant with Reach SVHC regulations.
Taiwan Semiconductor BZT55C9V1 technical specifications.
| Package/Case | MELF |
| Height | 1.8mm |
| Impedance | 10R |
| Length | 3.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Width | 1.6mm |
| Zener Voltage | 9.05V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT55C9V1 to view detailed technical specifications.
No datasheet is available for this part.